Paulmann 93697 Plug & Shine LED Outdoor Lights 3x7.5W Warm White Silver

MPN
93697
Brand
Paulmann
EAN-13
4000870936979
Order Code
05-7495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £136.00 £115.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 146 availableBack-order availability date - 13/11/2026

The Paulmann 93697 Plug & Shine lighting is a three-piece set of LED outdoor recessed lights that emit a warm white glow at 7.5 watts. Manufactured by Paulmann, these lights are designed for outdoor use, providing seamless garden lighting or illuminating pathways. Their robust construction and elegant silver finish make them ideal for enhancing exterior spaces.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 7.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed lights (basic set)
Energy efficiency rating n.rel.
Factory colour Silver
Luminous Flux 95lm
Number of bulbs 3
Operating Voltage 24V
Outside Ø 5.5cm
Protection Class III
Radiation Angle 120°
Rating per bulb 2.5W
Recess depth 9.5cm
Recess Diameter 4cm
Total luminous flux 285lm
Weight 1.49kg

Reviews

Be the first to submit a review

Trustpilot