Paulmann 93692 Plug & Shine Outdoor LED Recessed Lights 3P Warm White

MPN
93692
Brand
Paulmann
EAN-13
4000870936924
Order Code
05-7492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £106.00 £90.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 282 availableBack-order availability date - 13/11/2026

Paulmann's 93692 Plug & Shine lighting set includes three LED outdoor recessed lights with a warm white glow and a silver finish. Each monochrome LED light has a power rating of 3 watts, ideal for creating ambient garden or pathway lighting. This basic set is designed for easy installation and seamless integration into any outdoor space.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 3W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed lights (basic set)
Energy efficiency rating n.rel.
Factory colour Silver
Luminous Flux 100lm
Number of bulbs 3
Operating Voltage 24V
Outside Ø 7cm
Protection Class III
Rating per bulb 1W
Recess depth 3.5cm
Recess Diameter 6.3cm
Total luminous flux 300lm

Reviews

Be the first to submit a review

Trustpilot