Paulmann 93930 Plug&Shine Lighting Splitter 5-way IP68 Weatherproof Black

MPN
93930
Brand
Paulmann
EAN-13
4000870939307
Order Code
05-7519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £56.00 £47.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Paulmann 93930 Plug & Shine lighting 5-way splitter in black features a durable design for outdoor use. It allows for efficient distribution of power to multiple solar garden lights. Ideal for creating ambient lighting in gardens and other outdoor settings.
Type Plug & Shine lighting
IP Rating IP68
Component 5-way splitter
Energy efficiency rating n.rel.
Factory colour Black
Length 1000cm
Material Plastic
Operating Voltage 24V
Protection Class III
Weight 1.58kg

Reviews

Be the first to submit a review

Trustpilot