Paulmann 93920 Plug & Shine LED Floor Light 6W Warm White Anthracite

MPN
93920
Brand
Paulmann
EAN-13
4000870939208
Order Code
05-7512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £61.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Paulmann's 93920 Plug & Shine lighting is a 6 W LED floor-mount light offering warm white illumination. Its monochrome LED feature and anthracite finish make it ideal for enhancing outdoor spaces. Typically used as a garden or outdoor light, it provides elegant and functional solar garden lighting.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 6W
(Ø) 16cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED floor-mount light
Dim (Ø x H) 16 cm x 3.2 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 3.2cm
Light bulb included Yes
Light features Indirect light emission
Luminous Flux 120lm
Number of bulbs 2
Operating Voltage 24V
Protection Class III
Radiation Angle 0°
Rating per bulb 3W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 240lm
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot