Paulmann 93904 Plug & Shine Transformer Cover Black Weather-Resistant

MPN
93904
Brand
Paulmann
EAN-13
4000870939048
Order Code
05-7508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann's 93904 Plug & Shine lighting transformer cover, in black, provides durable protection for outdoor lighting installations. It is designed to enhance the aesthetic of outdoor lights while safeguarding electrical components. Ideal for use in solar garden lighting systems, this cover ensures reliable performance in a variety of garden light applications.
Type Plug & Shine lighting
Component Transformer cover
Depth 8.9cm
Energy efficiency rating n.rel.
Factory colour Black
Height 4.5cm
Length 26cm
Material Plastic
Weight 10g

Reviews

Be the first to submit a review

Trustpilot