Paulmann 93696 Plug & Shine LED Garden Light Set 18W Warm White

MPN
93696
Brand
Paulmann
EAN-13
4000870936962
Order Code
05-7494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £204.00 £173.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann offers the Sting 93696 Plug & Shine lighting LED garden light starter set, featuring a 3-piece set with 18 W warm white LEDs in an anthracite finish. This garden light is ideal for outdoor illumination, providing a monochrome glow perfect for creating a welcoming atmosphere. Typical applications include enhancing garden aesthetics and providing ambient lighting for pathways or patio areas.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 18W
(Ø) 5.2cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED garden light starter set
Dim (Ø x H) 5.2 cm x 29 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 29cm
Luminous Flux 520lm
Material Aluminium
Number of bulbs 3
Operating Voltage 24V
Protection Class II
Radiation Angle 100°
Rating per bulb 6W
Total luminous flux 1560lm
Weight 3.33kg

Reviews

Be the first to submit a review

Trustpilot