Paulmann 93908 Plug & Shine Recessed Light 6W LED Warm White Silver

MPN
93908
Brand
Paulmann
EAN-13
4000870939086
Order Code
05-7510
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £78.00 £66.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Paulmann's 93908 Plug & Shine lighting is an LED outdoor recessed light with a monochrome 6 W output that provides a warm white glow. With its sleek silver finish, this fixture is perfect for enhancing garden and outdoor spaces. Ideal for illuminating pathways and patios, it combines functionality with modern design.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 6W
(Ø) 14cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed light
Dim (Ø x H) 14 cm x 15 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 15cm
Light features Swivelling
Luminous Flux 427lm
Material Stainless steel
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 38°
Rating per bulb 6W
Swivel range (max.) 20°
Total luminous flux 427lm
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot