Paulmann 93921 Plug & Shine LED Outdoor Recessed Light 8W Warm White

MPN
93921
Brand
Paulmann
EAN-13
4000870939215
Order Code
05-7513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £66.00 £56.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

Paulmann's 93921 Plug & Shine lighting features an 8 W LED outdoor recessed light in a warm white monochrome colour. The anthracite finish provides a sleek and modern appearance suitable for gardens or pathways. Ideal for enhancing outdoor ambience, this fixture is part of a versatile lighting solution.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 8W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed light
Depth 54.00mm
Dim (L x W x H) 90 x 5.4 x 4.5 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 4.5cm
Length 90cm
Light bulb included Yes
Luminous Flux 570lm
Operating Voltage 24V
Protection Class III
Rating per bulb 8W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 570lm
Weight 10g
Width 5.4cm

Reviews

Be the first to submit a review

Trustpilot