Paulmann 93997 Plug & Shine LED Garden Light 2.5W Warm White Weatherproof

MPN
93997
Brand
Paulmann
EAN-13
4000870939970
Order Code
05-7527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Paulmann's Plantini 93997 Plug & Shine lighting LED garden light operates at 2.5 watts in warm white, creating an inviting atmosphere. Designed for the outdoors, it provides efficient illumination for gardens and pathways. This durable, monochrome LED light is ideal for enhancing outdoor aesthetics and ensuring safe outdoor navigation.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 2.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index > 80
Component LED garden light
Depth 77.00mm
Dim (W x H x D) 7.7 x 22.3 x 77.00 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 22.3cm
Light bulb included Yes
Luminous Flux 90lm
Material Plastic
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Rating per bulb 2.5W
Total luminous flux 90lm
Weight 0.20kg
Width 7.7cm

Reviews

Be the first to submit a review

Trustpilot