Paulmann 93928 Plug&Shine Cable 150W Black IP68 10m max 2 extra lights

MPN
93928
Brand
Paulmann
EAN-13
4000870939284
Order Code
05-7517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £43.35
10+ £41.83
50+ £41.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Paulmann's 93928 Plug & Shine lighting cable is a robust outdoor accessory with a 150 W capacity, designed in black for a sleek appearance. It enhances garden lighting setups and is perfect for integrating solar garden lights into your landscape. This cable is ideal for connecting multiple outdoor lights, ensuring efficient and seamless power distribution.
Type Plug & Shine lighting
IP Rating IP68
Power 150W
Component Cable
Energy efficiency rating n.rel.
Factory colour Black
Length 1000cm
Material Plastic
Operating Voltage 24V
Protection Class III
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot