Paulmann 93949 Plug & Shine LED Outdoor Recessed Lights 7.5W Warm White

MPN
93949
Brand
Paulmann
EAN-13
4000870939499
Order Code
05-7522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £110.00 £93.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann 93949 Plug & Shine lighting set is a 3-piece LED outdoor recessed light expansion set with 7.5 W warm white illumination. Manufactured by Paulmann, these monochrome silver lights are designed for enhancing garden and outdoor spaces. Ideal for expanding existing lighting systems, they are suited for creating ambient outdoor environments.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 7.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed lights (expansion set)
Energy efficiency rating n.rel.
Factory colour Silver
Luminous Flux 95lm
Number of bulbs 3
Operating Voltage 24V
Outside Ø 5.5cm
Protection Class III
Radiation Angle 120°
Rating per bulb 2.5W
Recess depth 9.5cm
Recess Diameter 4cm
Total luminous flux 285lm

Reviews

Be the first to submit a review

Trustpilot