Paulmann 93927 Plug&Shine Lighting Cable Black IP68 5m Extends Reach

MPN
93927
Brand
Paulmann
EAN-13
4000870939277
Order Code
05-7516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Paulmann presents the 93927 Plug & Shine lighting cable in black, designed to enhance outdoor lighting setups. This durable accessory supports solar garden lights and other outdoor lights, ensuring seamless connectivity. Ideal for garden light arrangements, it complements the Plug & Shine lighting system for efficient illumination.
Type Plug & Shine lighting
IP Rating IP68
Component Cable
Energy efficiency rating n.rel.
Factory colour Black
Length 500cm
Material Plastic
Operating Voltage 24V
Protection Class III
Weight 861g

Reviews

Be the first to submit a review

Trustpilot