Paulmann 93929 Plug&Shine 3-Way Splitter Black IP68 Outdoor Lighting

MPN
93929
Brand
Paulmann
EAN-13
4000870939291
Order Code
05-7518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
10+ £13.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 03/12/2026

Paulmann's 93929 Plug & Shine lighting 3-way splitter in black facilitates the connection of multiple outdoor lights, enhancing garden illumination setups. This durable accessory is ideal for customising solar garden lighting systems, allowing flexible positioning of lights around outdoor spaces. It is perfect for homeowners seeking to expand their Plug & Shine lighting configurations with ease.
Type Plug & Shine lighting
IP Rating IP68
Component 3-way splitter
Dim (W x H) 9.4 cm x 7.5 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 7.5cm
Material Plastic
Operating Voltage 24V
Protection Class III
Weight 119g
Width 9.4cm

Reviews

Be the first to submit a review

Trustpilot