Paulmann 93695 MicroPen II LED Outdoor Recessed Lights 5-Piece Warm White

MPN
93695
Brand
Paulmann
EAN-13
4000870936955
Order Code
05-7493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £43.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann presents the MicroPen II 93695 Plug & Shine lighting set, featuring five LED outdoor recessed lights in a sleek silver finish. Each light consumes 1.1 watts, providing a warm white monochrome glow suitable for illuminating garden paths and patios. Designed for outdoor use, this basic set offers an elegant and energy-efficient lighting solution for enhancing outdoor spaces.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP68
Power 1.1W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed lights (basic set)
Energy efficiency rating n.rel.
Factory colour Silver
Luminous Flux 1.8lm
Material Stainless steel
Number of bulbs 5
Operating Voltage 24V
Outside Ø 1.5cm
Protection Class II
Radiation Angle 22°
Rating per bulb 0.22W
Recess depth 4.6cm
Recess Diameter 1cm
Total luminous flux 7.5lm

Reviews

Be the first to submit a review

Trustpilot