Paulmann 93689 Plug & Shine Spot Sting Set Adjustable IP67 18W Warm White

MPN
93689
Brand
Paulmann
EAN-13
4000870936894
Order Code
05-7491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £156.00 £132.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Paulmann's Spot Sting Ergänzungsset IP67 93689 Plug & Shine lighting features an 18 W monochrome LED that emits warm white light. With its durable anthracite finish, it is designed for outdoor use in garden lighting applications. The system provides reliable and efficient outdoor illumination suitable for pathways and landscaping.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 18W
Bulb Type LED (monochrome)
Colour Warm white
Energy efficiency rating n.rel.
Factory colour Anthracite
Luminous Flux 520lm
Material Aluminium
Number of bulbs 3
Number of lights 3
Number of lights (max.) 3
Operating Voltage 24V
Product lifespan approx 30000h
Protection Class III
Radiation Angle 100°
Rating per bulb 6W
Total luminous flux 520lm

Reviews

Be the first to submit a review

Trustpilot