Paulmann 93934 Plug & Shine LED Garden Light 6W Warm White Anthracite

MPN
93934
Brand
Paulmann
EAN-13
4000870939345
Order Code
05-7521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Paulmann's 93934 Plug & Shine lighting is a 6 W LED garden light in anthracite with warm white monochrome illumination. This robust outdoor solution is ideal for enhancing garden paths and landscapes with subtle, energy-efficient lighting. As part of the Plug & Shine range, it provides seamless integration into your garden's lighting system for ambient evening enjoyment.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 6W
(Ø) 5.2cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index > 80
Component LED garden light
Dim (Ø x H) 5.2 cm x 29 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 29cm
Light bulb included Yes
Luminous Flux 270lm
Material Aluminium
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 100°
Rating per bulb 6W
Total luminous flux 270lm
Weight 0.39kg

Reviews

Be the first to submit a review

Trustpilot