Paulmann 93917 Plug & Shine LED Floor Light 6W Warm White Anthracite

MPN
93917
Brand
Paulmann
EAN-13
4000870939178
Order Code
05-7511
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £83.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Paulmann 93917 Plug & Shine lighting LED floor-mount light features a 6 W warm white monochrome LED, finished in anthracite. It is designed for outdoor applications, providing robust and elegant garden lighting. Typically used for illuminating pathways or enhancing garden aesthetics.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 6W
(Ø) 19.3cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED floor-mount light
Dim (Ø x H) 19.3 cm x 15.5 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 15.5cm
Light bulb included Yes
Light features Indirect light emission
Luminous Flux 120lm
Number of bulbs 2
Operating Voltage 24V
Protection Class III
Rating per bulb 3W
Total luminous flux 240lm
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot