Paulmann 93999 Plug & Shine ZigBee Controller Black for 24V Outdoor Lights

MPN
93999
Brand
Paulmann
EAN-13
4000870939994
Order Code
05-7528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Paulmann's 93999 Plug & Shine lighting ZigBee Controller in black is designed for seamless integration with outdoor lights. This controller optimises the use of garden light and solar garden lighting systems for enhanced energy efficiency. It is ideal for managing and controlling outdoor illumination in gardens and pathways.
Type Plug & Shine lighting
IP Rating IP68
Component Controller
Dim (L x W x H) 3 x 26 x 4 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 4cm
Length 3cm
Material Plastic
Transfer Standard (Smart Home) ZigBee
Width 26cm

Reviews

Be the first to submit a review

Trustpilot