Paulmann 93953 Plug & Shine LED Outdoor Recessed Light 2W Warm White Silver

MPN
93953
Brand
Paulmann
EAN-13
4000870939536
Order Code
05-7524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paulmann manufactures the 93953 Plug & Shine lighting LED outdoor recessed light extension with a 2 W monochrome LED that emits warm white light. This silver light fixture is ideal for enhancing pathways, gardens, or outdoor spaces. Designed for energy efficiency, it is perfect for creating atmospheric outdoor lighting setups.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 2W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed light (extension)
Energy efficiency rating n.rel.
Factory colour Silver
Height 30.00mm
Light bulb included Yes
Luminous Flux 100lm
Number of bulbs 1
Operating Voltage 24V
Outside Ø 7cm
Protection Class III
Radiation Angle 0°
Rating per bulb 2W
Recess depth 3.5cm
Recess Diameter 6.3cm
Recess length 63mm
Recess width 35mm
Total luminous flux 100lm
Weight 0.14kg

Reviews

Be the first to submit a review

Trustpilot