Paulmann 93907 Plug & Shine Recessed LED Light 6W Warm White Silver

MPN
93907
Brand
Paulmann
EAN-13
4000870939079
Order Code
05-7509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £81.00 £68.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann's 93907 Plug & Shine lighting is a LED outdoor recessed light with a monochrome 6 W warm white LED. Ideal for garden settings, this fixture provides subtle illumination in a stylish silver finish. The product is perfect for enhancing outdoor spaces with ambient lighting.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 6W
(Ø) 14cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED outdoor recessed light
Dim (Ø x H) 14 cm x 15 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 15cm
Light features Swivelling
Luminous Flux 428lm
Material Stainless steel
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 20°
Rating per bulb 6W
Swivel range (max.) 20°
Total luminous flux 428lm
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot