Paulmann 93994 Plug & Shine Lighting Cable 150W 24V Black Outdoor Safe

MPN
93994
Brand
Paulmann
EAN-13
4000870939949
Order Code
05-7526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Paulmann 93994 Plug & Shine lighting Cable offers a robust 150 W capacity, designed for outdoor lighting solutions. Manufactured by Paulmann, this black cable is ideal for connecting various Plug & Shine lighting components in gardens. It provides a seamless setup for solar garden lights, enhancing outdoor aesthetics and functionality.
Type Plug & Shine lighting
IP Rating IP68
Power 150W
Component Cable
Energy efficiency rating n.rel.
Factory colour Black
Length 100cm
Material Plastic
Operating Voltage 24V
Protection Class III

Reviews

Be the first to submit a review

Trustpilot