Paulmann 93926 Plug&Shine Cable 150W Black Links 2 Lights or Accessories

MPN
93926
Brand
Paulmann
EAN-13
4000870939260
Order Code
05-7515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Paulmann's 93926 Plug & Shine lighting cable is a durable, 150 W black cable designed for outdoor settings. It features robust construction ideal for connecting various garden lights in the Plug & Shine range. Typical applications include enhancing pathways, gardens, and outdoor living spaces with stylish and efficient illumination.
Type Plug & Shine lighting
IP Rating IP68
Power 150W
Component Cable
Energy efficiency rating n.rel.
Factory colour Black
Length 200cm
Material Plastic
Operating Voltage 24V
Protection Class III
Weight 416g

Reviews

Be the first to submit a review

Trustpilot