Paulmann 93922 Plug & Shine LED Surface-Mount Light 8W Warm White IP67

MPN
93922
Brand
Paulmann
EAN-13
4000870939222
Order Code
05-7514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £74.00 £62.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 03/12/2026

The Paulmann Plug & Shine 93922 is an LED surface-mount light featuring an 8 W monochrome LED that emits a warm white glow. It is designed in anthracite, combining functionality with modern aesthetics for outdoor settings. Ideal for garden lighting, this fixture enhances evening landscapes with reliable illumination.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 8W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index > 80
Component LED surface-mount light
Depth 52.00mm
Dim (L x W x H) 85.6 x 5.2 x 5.8 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 5.8cm
Length 85.6cm
Light bulb included Yes
Luminous Flux 660lm
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 0°
Rating per bulb 8W
Total luminous flux 660lm
Weight 0.23kg
Width 5.2cm

Reviews

Be the first to submit a review

Trustpilot