Omron G5Q-1A-HA DC24 Relay SPDT 24VDC Power Omron Industrial Automation |
14-8099
|
|
Order in multiples of 125
Despatched within 5 working days - 865 in stock
|
125+ £1.09
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW DC12 Relay SPDT 10A 250VAC PCB Mount |
14-8110
|
|
Despatched within 5 working days - 54 in stock
|
40+ £2.47
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW DC5 Relay SPST NO Compact Size Versatile Usage |
14-8206
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £1.73
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW DC12 Relay SPST NO 10A 250V High Durability |
14-8211
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £1.73
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW DC24 Relay SPDT 5A 250V High Capacity Durable |
14-8212
|
|
Order in multiples of 100
Despatched within 5 working days - 400 in stock
|
100+ £1.73
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
5A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-PW DC12 Relay SinglePole 12V 10A HighPower |
14-8215
|
|
Available to back orderBack order, lead time 4 months
|
70+ £1.85
Price per unit Ex VAT
|
12V DC |
|
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA Relay 5V DC SPST Compact High-Sensitivity |
14-8251
|
|
Order in multiples of 100
Despatched within 5 working days - 163 in stock
|
100+ £1.27
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-PW DC12 Relays Compact High Capacity 12V Single Pole |
14-8303
|
|
Despatched within 5 working days - 81 in stock
|
10+ £1.36
Price per unit Ex VAT
|
12V DC |
|
|
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-DC24 Relay SPST 24VDC Compact 10A Switching Capacity |
15-4580
|
|
Order in multiples of 125
Despatched within 5 working days - 865 in stock
|
125+ £1.58
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW-DC12(TY) Relay SPST-NO 12V Coil PCB Mount |
15-4650
|
|
Despatched within 5 working days - 54 in stock
|
40+ £1.70
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW-DC24(TY) Relay 24VDC SPST-NO 10A PCB-Mount |
15-4651
|
|
Despatched within 5 working days - 79 in stock
|
40+ £1.76
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-DC12(TY) Relay DPDT 12VDC Miniature High Capacity |
15-5048
|
|
Order in multiples of 100
Despatched within 5 working days - 434 in stock
|
100+ £1.27
Price per unit Ex VAT
|
12V DC |
2CO (DPDT) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-PW-DC5 Relay SPST-NO 5VDC 10A Compact Design |
15-5107
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £2.21
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-PW-DC24 Relay SPST-NO Power PCB 24VDC 10A |
15-5108
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £2.21
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW-DC5(SP) Relay SPST-NO 5V DC Compact Miniature |
15-5118
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £2.06
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW-DC12 Relay Compact SPST NO 12VDC 10A |
15-5119
|
|
Order in multiples of 100
Available to back orderBack order, lead time 4 months
|
100+ £2.06
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW-DC24 Relay SPST 24VDC 10A PCB Mount |
15-5120
|
|
Order in multiples of 100
Despatched within 5 working days - 400 in stock
|
100+ £2.06
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-PW-DC12(SP) Relay SPST-NO 12V DC Compact Power Relay |
15-5147
|
|
Available to back orderBack order, lead time 4 months
|
70+ £2.21
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-DC5 Relay SPST 10A 5VDC Compact and Reliable |
15-5365
|
|
Order in multiples of 100
Despatched within 5 working days - 163 in stock
|
100+ £1.50
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-PW-DC5(TY) Relay SPDT 5VDC 10A Compact Power Relay |
15-5665
|
|
Order in multiples of 125
Despatched within 5 working days - 76 in stock
|
125+ £1.76
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-PW-DC24 Relay SPST 24V DC Compact Enclosed |
15-5706
|
|
Order in multiples of 125
Despatched within 5 working days - 187 in stock
|
125+ £1.63
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-PW-DC5 Relay Compact SPST-NO 5VDC PCB Mount |
15-5708
|
|
Order in multiples of 125
Despatched within 5 working days - 59 in stock
|
125+ £1.88
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-PW-DC12Relay SPST 12VDC Compact High Capacity |
15-5709
|
|
Despatched within 5 working days - 81 in stock
|
10+ £2.05
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
10A |
|
22.5mm |
Power Relay |
16.5mm |
Omron G5Q-1A-HA-DC12 Relay SPDT 12V 10A Compact PCB Mount |
15-5749
|
|
Order in multiples of 125
Despatched within 5 working days - 175 in stock
|
125+ £1.58
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
10A |
PCB |
22.5mm |
Power Relay |
16.5mm |