Omron G5Q-1A-HA DC24 Relay SPDT 24VDC Power Omron Industrial Automation

MPN
G5QN6559R
Brand
Omron
Order Code
14-8099
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
125+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 865 in stock

Omron G5QN6559R is a single pole double throw (SPDT) relay with a coil voltage of 24VDC.

It is designed for industrial automation use with a compact and efficient design.

The relay offers high contact reliability and is suitable for applications such as switching controls in machinery.

Its features make it ideal for both commercial and industrial environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot