Omron G5Q-1A-HA-PW-DC5 Relay SPST-NO 5VDC 10A Compact Design

MPN
G5Q-1A-HA-PW-DC5(SP)
Brand
Omron
Order Code
15-5107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5Q-1A-HA-PW-DC5 relay is a compact, single-pole, single-throw normally open (SPST-NO) component.

It operates on a 5V DC coil voltage and has a current rating of 10A, making it suitable for high-current applications.

Its compact design and reliable performance make it ideal for use in household appliances, industrial control systems, and office equipment.

The G5Q-1A-HA-PW.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot