Omron G5Q-1A-HA-PW-DC12(SP) Relay SPST-NO 12V DC Compact Power Relay

MPN
G5Q-1A-HA-PW-DC12(SP)
Brand
Omron
Order Code
15-5147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
70+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron G5Q-1A-HA-PW-DC12(SP) is a compact power relay with a single pole single throw normally open (SPST-NO) configuration.

It operates on a 12V DC input voltage.

This relay is ideal for use in household appliances, office equipment, and industrial machinery.

Its compact design ensures it fits easily into confined spaces.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot