Omron G5Q-1A-PW DC5 Relay SPST NO Compact Size Versatile Usage

MPN
G5QN6610B
Brand
Omron
Order Code
14-8206
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5QN6610B relay is compact and versatile.

It features a single pole, single throw (SPST) normally open contact configuration.

This relay is suitable for use in home appliances and office equipment.

Its reliability and efficiency make it ideal for various electronic applications.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot