Omron G5Q-1A-HA-DC24 Relay SPST 24VDC Compact 10A Switching Capacity

MPN
G5Q-1A-HA-DC24(SP)
Brand
Omron
Order Code
15-4580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
125+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 865 in stock

The Omron G5Q-1A-HA-DC24 relay is a compact, single-pole single-throw (SPST) device designed for reliable switching.

It operates at 24V DC and can handle a switching capacity of up to 10A.

This relay is ideal for use in home appliances, office equipment, and audio-visual devices.

Its compact size ensures easy integration into various electronic applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot