Omron G5Q-1A-PW-DC24 Relay SPST 24VDC 10A PCB Mount

MPN
G5Q-1A-PW-DC24(SP)
Brand
Omron
Order Code
15-5120
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 400 in stock

The Omron G5Q-1A-PW-DC24 is a single pole, single throw (SPST) relay designed for PCB mounting.

It operates at 24V DC and supports a maximum current of 10A.

This component is ideal for switching in household appliances and office equipment.

Its compact design ensures efficient space utilization on circuit boards.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot