Omron G5Q-1A-HA-PW-DC24 Relay SPST-NO Power PCB 24VDC 10A

MPN
G5Q-1A-HA-PW-DC24(SP)
Brand
Omron
Order Code
15-5108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5Q-1A-HA-PW-DC24 relay is designed for single pole single throw normally open (SPST-NO) operation.

It operates at 24VDC and can handle up to 10A of current.

This relay is suitable for power PCB applications where reliable control is required.

Typical uses include industrial machinery and electrical control systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot