Omron G5Q-1A-PW DC24 Relay SPDT 5A 250V High Capacity Durable

MPN
G5QN6612R
Brand
Omron
Order Code
14-8212
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 400 in stock

The Omron G5QN6612R is a high-capacity, durable relay suitable for switching applications.

With a single pole double throw (SPDT) configuration, it operates on 24V DC and can handle up to 5A at 250V.

This reliable relay is ideal for use in industrial equipment and domestic appliances.

Its compact size allows for easy integration into various electronic devices.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot