Omron G5Q-1A-PW-DC12 Relay Compact SPST NO 12VDC 10A

MPN
G5Q-1A-PW-DC12(SP)
Brand
Omron
Order Code
15-5119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5Q-1A-PW-DC12(SP) is a compact, single pole, single throw (SPST) normally open relay.

It operates at 12VDC and can handle a load of up to 10A.

Ideal for use in control equipment and office machines, it is known for its reliable switching performance.

Its small size makes it suitable for applications where space is limited.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot