Omron G5Q-1A-HA-DC12(TY) Relay DPDT 12VDC Miniature High Capacity

MPN
G5Q-1A-HA-DC12(TY)
Brand
Omron
Order Code
15-5048
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 434 in stock

The Omron G5Q-1A-HA-DC12(TY) is a miniature DPDT relay designed for high capacity performance.

With a 12VDC coil, it is ideal for switching applications requiring reliable performance.

This relay is commonly used in home appliances and office equipment.

It offers durability and efficiency in compact electromechanical systems.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot