Omron G5Q-1A-HA-PW-DC12Relay SPST 12VDC Compact High Capacity

MPN
G5Q-1A-HA-PW-DC12(TY)
Brand
Omron
Order Code
15-5709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 81 in stock

Omron G5Q-1A-HA-PW-DC12 is a compact high capacity relay designed for various applications.

The relay operates on 12 volts DC and features single pole single throw (SPST) configuration.

It is known for its reliable switching performance and is typically used in home appliances and industrial equipment.

The model ensures efficient operation and durability in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot