Omron G5Q-1A-HA-PW DC12 Relays Compact High Capacity 12V Single Pole

MPN
G5QN6641B
Brand
Omron
Order Code
14-8303
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 81 in stock

Omron G5QN6641B relays are compact, high-capacity devices operating at 12 volts.

They feature a single pole and are designed for strong performance in switching functions.

These relays are ideal for applications in household appliances and industrial equipment.

With robust construction, they ensure reliable operation in various electrical systems.


Coil Voltage 12V DC
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot