Omron G5Q-1A-HA-PW-DC5 Relay Compact SPST-NO 5VDC PCB Mount

MPN
G5Q-1A-HA-PW-DC5(TY)
Brand
Omron
Order Code
15-5708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
125+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 59 in stock

Omron G5Q-1A-HA-PW-DC5 is a compact relay designed for PCB mounting.

It features a single-pole, single-throw normally open (SPST-NO) contact configuration, operating at 5VDC.

This relay is typically used in household appliances and office equipment for switching applications.

Its compact size and reliable performance make it ideal for use in space-constrained electronics.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot