Omron G5Q-1A-HA-PW DC12 Relay SinglePole 12V 10A HighPower

MPN
G5QN6617M
Brand
Omron
Order Code
14-8215
Country of Origin
China
View Full Product Range (24)
Qty Unit Price (Ex VAT)
70+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

Omron's G5Q-1A-HA-PW DC12 relay, with the part number G5QN6617M, is a single-pole device designed for 12V DC operation.

It has a high power rating of 10A, making it suitable for switching applications.

This relay is commonly used in household appliances, office equipment, and industrial controls.

Its compact design ensures reliability and efficient space utilisation.


Coil Voltage 12V DC
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot