Omron G5Q-1A-PW-DC5(SP) Relay SPST-NO 5V DC Compact Miniature

MPN
G5Q-1A-PW-DC5(SP)
Brand
Omron
Order Code
15-5118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5Q-1A-PW-DC5(SP) relay is a compact and miniature single-pole, single-throw normally open (SPST-NO) component, designed to operate with a 5V DC input.

It is known for its high reliability and long operational life, making it suitable for a variety of applications.

This relay is typically used in home appliances, office equipment, and industrial machines.

Its compact size allows for efficient use in space-constrained environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot