Omron G5Q-1A-HA-DC12 Relay SPDT 12V 10A Compact PCB Mount

MPN
G5Q-1A-HA-DC12(SP)
Brand
Omron
Order Code
15-5749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
125+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 175 in stock

The Omron G5Q-1A-HA-DC12 is a compact PCB mount relay.

It features a single pole, double throw (SPDT) configuration and operates at 12V with a 10A current rating.

The relay is suitable for applications requiring reliable switching, such as home appliances and industrial equipment.

It offers a durable and efficient solution for controlling circuits in compact spaces.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot