Omron G5Q-1A-PW DC12 Relay SPST NO 10A 250V High Durability

MPN
G5QN6611M
Brand
Omron
Order Code
14-8211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5Q-1A-PW DC12 Relay is a single pole, single throw (SPST) device with normally open contacts.

With a part number G5QN6611M, this relay is rated for 10A and 250V, ensuring high durability in operation.

It is commonly used in automation systems and control circuits where reliable switching is needed.

The relay is suitable for applications such as home appliances and office equipment.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot