Omron G5Q-1A-HA-DC5 Relay SPST 10A 5VDC Compact and Reliable

MPN
G5Q-1A-HA-DC5(TY)
Brand
Omron
Order Code
15-5365
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 163 in stock

The Omron G5Q-1A-HA-DC5 relay offers compact and reliable performance for a variety of applications.

With its SPST configuration, it can handle up to 10A at 5VDC.

This part, denoted as G5Q-1A-HA-DC5, is ideal for consumer electronics and home appliances.

Its durability and efficiency make it suitable for use in control circuits and power switching needs.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot