Omron G5Q-1A-PW-DC5(TY) Relay SPDT 5VDC 10A Compact Power Relay

MPN
G5Q-1A-PW-DC5(TY)
Brand
Omron
Order Code
15-5665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
125+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 76 in stock

The Omron G5Q-1A-PW-DC5(TY) is a compact power relay with a single-pole double-throw (SPDT) configuration.

It operates on a 5V DC coil voltage and can handle up to 10A.

This relay is commonly used in household appliances and industrial equipment.

Its design ensures reliability and efficiency in compact applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot