Omron G5Q-1A-PW-DC12(TY) Relay SPST-NO 12V Coil PCB Mount

MPN
G5Q-1A-PW-DC12(TY)
Brand
Omron
Order Code
15-4650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
40+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 54 in stock

The Omron G5Q-1A-PW-DC12(TY) relay is a single pole, single throw normally open (SPST-NO) component.

It operates with a 12V coil and is designed for PCB mounting.

This relay is ideal for applications in household appliances, office equipment, and industrial control systems.

Its compact design makes it suitable for space-constrained environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot