Omron G5Q-1A-HA-PW-DC24 Relay SPST 24V DC Compact Enclosed

MPN
G5Q-1A-HA-PW-DC24(TY)
Brand
Omron
Order Code
15-5706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
125+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 187 in stock

The Omron G5Q-1A-HA-PW-DC24 is a compact enclosed relay with a single pole single throw (SPST) configuration.

It operates on 24V DC and is designed for high switching capacity.

This relay by Omron is known for its reliable performance in various electronic and industrial applications.

Typical uses include control panels, home appliances, and office automation equipment.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot