Omron G5Q-1A-HA Relay 5V DC SPST Compact High-Sensitivity

MPN
G5QN6584M
Brand
Omron
Order Code
14-8251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
100+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 163 in stock

The Omron G5QN6584M relay is a compact, high-sensitivity component designed for efficient switching with a 5V DC coil voltage.

It features a SPST configuration and is known for its reliable performance in low-power applications.

This relay is commonly used in home appliances, office equipment, and industrial machinery.

Its compact design allows it to fit in space-constrained environments while maintaining optimal performance.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot