Omron G5Q-1A-PW DC12 Relay SPDT 10A 250VAC PCB Mount

MPN
G5QN6638B
Brand
Omron
Order Code
14-8110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
40+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 54 in stock

Omron's G5Q-1A-PW DC12 is a relay with a part number of G5QN6638B, designed for single pole double throw (SPDT) switching.

It features a 10-amp current rating and can handle up to 250 volts AC, making it suitable for various electrical applications.

This relay is PCB mountable, ensuring ease of integration into circuit boards.

Typical applications include use in household appliances, industrial equipment, and automation systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot