Omron G5Q-1A-PW-DC24(TY) Relay 24VDC SPST-NO 10A PCB-Mount

MPN
G5Q-1A-PW-DC24(TY)
Brand
Omron
Order Code
15-4651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
40+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 79 in stock

The Omron G5Q-1A-PW-DC24(TY) is a relay with a 24V DC coil.

It features a single pole, single throw normally open (SPST-NO) contact configuration.

This part is capable of handling up to 10A and is designed for PCB mounting.

Typical applications include household appliances and industrial equipment.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot