JST BEH-001T-P0.6 Crimp Contact 1 piece AWG 30-22 3A Easy Soldering |
12-1703
|
|
Despatched within 4 working days - 800 in stock
|
100+ £0.0243
Price per unit Ex VAT
|
1 |
|
22 |
30 |
Silver |
Tin plated |
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
|
0.33mm² |
1 |
|
+85°C |
|
|
22 |
|
0.05mm² |
JST BPH-002T-P0.5S PH Crimp Contact 1 Pin Audible Click Pre-tin Coated |
12-1724
|
|
Despatched same day - 1,200 in stockBack-order availability date - 05/11/2026
|
100+ £0.030
Price per unit Ex VAT
|
|
Male |
24 |
30 |
Silver |
|
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
0.05 - 22mm² |
0.22mm² |
1 |
|
|
PA 66 UL94V-0 |
|
24 |
5.7mm |
0.05mm² |
JST BPHD-001T-P0.5 Crimp Contact PHD 1 Pin 2-Row Detachable Connection |
12-1725
|
|
Despatched within 4 working days - 3,993 in stock
|
100+ £0.030
Price per unit Ex VAT
|
|
Male |
22 |
26 |
Silver |
|
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
0.08 - 0.33mm² |
0.33mm² |
1 |
|
|
PA 66 UL94V-0 |
|
22 |
|
0.13mm² |
JST BPHD-002T-P0.5 PHD Crimp Contact 2-Row Detachable Cable to PCB |
12-1726
|
|
Available to back orderBack order, lead time 4 months
|
100+ £0.030
Price per unit Ex VAT
|
|
Male |
22 |
26 |
Silver |
|
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
0.08 - 0.33mm² |
0.21mm² |
1 |
|
|
PA 66 UL94V-0 |
|
22 |
|
0.08mm² |
JST BVF-61T-P2.0 Crimp Contact High Pressure Lockable Pre-tinned |
12-1727
|
|
Despatched within 4 working days - 306 in stock
|
50+ £0.141
Price per unit Ex VAT
|
1 |
|
14 |
20 |
Silver |
|
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
0.5 - 2mm² |
2mm² |
1 |
16.4mm |
|
PA 66, UL94V-0 |
|
14 |
|
0.50mm² |
JST BVF-81T-P2.0 Crimp Contact Lockable Connection 1 Pin Pre-Tinned |
12-1728
|
|
Despatched within 4 working days - 220 in stock
|
20+ £0.238
Price per unit Ex VAT
|
|
Male |
12 |
12 |
Silver |
|
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
0.5 - 3.5mm² |
3.50mm² |
1 |
16.4mm |
|
PA 66, UL94V-0 |
|
12 |
|
|
JST BVM-61T-P2.0 Crimp Contact Lockable 1 Pin Pre-Tinned |
12-1730
|
|
Despatched within 4 working days - 4,399 in stock
|
50+ £0.106
Price per unit Ex VAT
|
1 |
|
14 |
20 |
Silver |
|
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
0.5 - 2mm² |
|
1 |
16.4mm |
|
PA 66, UL94V-0 |
|
14 |
|
0.50mm² |
JST BWPT-001T-0.25 JWPF Waterproof IP67 Lockable Crimp Contact 1 Pin |
12-1731
|
|
Despatched within 4 working days - 12,644 in stock
|
25+ £0.198
Price per unit Ex VAT
|
1 |
|
22 |
26 |
Silver |
|
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
0.13 - 0.33mm² |
0.33mm² |
1 |
|
|
PA 66 UL94V-0 |
IP67 |
22 |
15.2mm |
0.13mm² |
JST SAN-002T-0.8A Crimp Contact 1 Pin 1 piece Crimp contact-R |
12-1792
|
|
Despatched within 4 working days - 7,024 in stock
|
200+ £0.0212
| 200+ |
£0.0212 |
| 500+ |
£0.0186 |
Price per unit Ex VAT
|
|
Male |
24 |
30 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Brass |
|
0.22mm² |
1 |
|
+85°C |
|
|
24 |
|
0.05mm² |
JST SBH-001T-P0.5 Crimp Contact 1 Pin BH Series CRIMP BUCHSENK |
12-1793
|
|
|
150+ £0.053
Price per unit Ex VAT
|
|
Male |
22 |
28 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.33mm² |
1 |
|
+85°C |
|
|
22 |
|
0.08mm² |
JST SCN-001T-P1.0 Crimp Contact Tin Plated AWG 28-32 1.0mm Pitch |
12-1794
|
|
Despatched within 4 working days - 9,286 in stock
|
150+ £0.0244
Price per unit Ex VAT
|
|
|
|
|
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.33mm² |
1 |
|
+85°C |
|
|
|
|
0.08mm² |
JST SDN-21T-P1.5 Crimp Contact 1 Pin High-Quality Crimp connector |
12-1795
|
|
Despatched within 4 working days - 2,202 in stock
|
100+ £0.042
Price per unit Ex VAT
|
1 |
|
18 |
22 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.83mm² |
1 |
|
+85°C |
|
|
18 |
|
0.33mm² |
JST SLEB-001T-P0.2 Crimp Contact 1-Pin LEB Series STIFT-CRIMPKON |
12-1810
|
|
|
250+ £0.0199
Price per unit Ex VAT
|
|
|
22 |
26 |
Tin |
|
Tin plated |
wire-to-board |
Pin |
Copper alloy |
|
0.33mm² |
1 |
|
+105°C |
|
|
22 |
|
0.13mm² |
JST SPA-001T-P0.5 Crimp Contact 2mm Audible Click Reverse Voltage Protection |
12-1835
|
|
Despatched within 4 working days - 25,550 in stock
|
300+ £0.0151
Price per unit Ex VAT
|
|
Male |
22 |
26 |
|
|
|
wire-to-board |
Socket |
|
2mm |
0.33mm² |
1 |
|
|
PA 66 UL94V-0 |
|
22 |
|
0.13mm² |
JST SPAL-001T-P0.5 Crimp Contact 2-Row 1 Pin 2mm PCB Connection |
12-1836
|
|
Despatched within 4 working days - 9,850 in stock
|
200+ £0.049
Price per unit Ex VAT
|
1 |
|
22 |
26 |
|
|
|
wire-to-board |
Pin |
|
2mm |
0.33mm² |
1 |
|
|
PA 66 UL94V-0 |
|
22 |
|
0.13mm² |
JST SPAL-002T-P0.5 Crimp Contact 1 Pin 2mm Detachable Solder Easily |
12-1837
|
|
Despatched within 4 working days - 5,738 in stock
|
200+ £0.0213
Price per unit Ex VAT
|
1 |
|
24 |
28 |
|
|
|
wire-to-board |
Pin |
|
2mm |
0.21mm² |
1 |
|
|
PA 66 UL94V-0 |
|
24 |
|
0.08mm² |
JST SPH-001T-P0.5L Crimp Contact 1 Pin High-Quality Connection |
12-1838
|
|
Despatched within 4 working days - 7,976 in stock
|
300+ £0.0253
Price per unit Ex VAT
|
|
Male |
22 |
26 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.33mm² |
2 |
|
+85°C |
|
|
22 |
|
0.13mm² |
JST SPH-002T-P0.5L Crimp Contact 1 Pin Pad For SPH Series |
12-1839
|
|
Available to back orderBack order, lead time 11 days
|
300+ £0.0253
Price per unit Ex VAT
|
|
Male |
24 |
28 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.21mm² |
1 |
|
+85°C |
|
|
24 |
|
0.08mm² |
JST SPUD-001T-P0.5 Crimp Contact 1 Pin PUD CRIMPKONTAKT-R 1 piece |
12-1842
|
|
Despatched within 4 working days - 14,935 in stock
|
200+ £0.0274
Price per unit Ex VAT
|
1 |
|
22 |
26 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Copper alloy |
|
0.33mm² |
2 |
|
+85°C |
|
|
22 |
|
0.13mm² |
JST SPUD-002T-P0.5 PUD Crimp Contact 1-Pin SPUD-002T-P0.5 1 piece |
12-1843
|
|
Despatched within 4 working days - 59,786 in stock
|
200+ £0.0271
Price per unit Ex VAT
|
|
Male |
24 |
28 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Copper alloy |
|
0.22mm² |
2 |
|
+85°C |
|
|
24 |
|
0.08mm² |
JST SSH-003T-P0.2-H Crimp Contact SH 1 Pin SSH Series 1 piece |
12-1844
|
|
Despatched same day - 150 in stockBack-order availability date - 05/11/2026
|
150+ £0.049
Price per unit Ex VAT
|
1 |
|
28 |
32 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.08mm² |
1 |
|
+85°C |
|
|
28 |
|
0.032mm² |
JST SSH-003T-P0.2-H-MINI Crimp Contact SH 1 Pin 1 piece(s) |
12-1845
|
|
Despatched within 4 working days - 524 in stock
|
50+ £0.127
Price per unit Ex VAT
|
|
Male |
28 |
32 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.08mm² |
1 |
|
+85°C |
|
|
28 |
|
0.032mm² |
JST SSHL-002T-P0.2 GH Crimp Contact 1 Pin CRIMP-BUCHSENK 1 piece(s) |
12-1846
|
|
Despatched within 4 working days - 2,249 in stock
|
150+ £0.046
Price per unit Ex VAT
|
|
Male |
26 |
30 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.13mm² |
1 |
|
+85°C |
|
|
26 |
|
0.05mm² |
JST SSHL-002T-P0.2-MINI Crimp Contact GH 1 Pin 1 piece High Quality |
12-1847
|
|
Despatched within 4 working days - 7,395 in stock
|
50+ £0.225
Price per unit Ex VAT
|
|
Male |
26 |
30 |
Tin |
|
Tin plated |
wire-to-board |
Socket |
Phosphor bronze |
|
0.13mm² |
1 |
|
+85°C |
|
|
26 |
|
0.05mm² |
JST SWPR-001T-P0.25 JWPF Crimp Contact Waterproof IP67 Lockable 1-Pin |
12-1849
|
|
Despatched within 4 working days - 1,385 in stock
|
20+ £0.182
Price per unit Ex VAT
|
|
Male |
22 |
26 |
Silver |
|
Tin plated |
wire-to-board |
Socket, straight |
Phosphor bronze |
0.13 - 0.33mm² |
0.33mm² |
1 |
|
|
PA 66 UL94V-0 |
IP67 |
22 |
15.2mm |
0.13mm² |
JST SYF-001T-P0.6 RCY Crimp Contact Lockable Vibration-Proof 1 Pin |
12-1850
|
|
Despatched within 4 working days - 6,054 in stock
|
50+ £0.065
| 50+ |
£0.065 |
| 100+ |
£0.057 |
| 500+ |
£0.054 |
Price per unit Ex VAT
|
1 |
|
22 |
28 |
Silver |
|
Tin plated |
board-to-board |
Socket |
Phosphor bronze |
|
|
1 |
|
|
|
|
22 |
|
|
JST SZE-002T-P0.3 Crimp Contact ZE 1 Pin Connector 1 piece 811560 |
12-1853
|
|
Despatched within 4 working days - 11,803 in stock
|
150+ £0.065
Price per unit Ex VAT
|
|
Male |
24 |
28 |
|
|
|
wire-to-board |
Socket |
|
|
0.21mm² |
1 |
|
|
|
|
24 |
|
0.08mm² |