JST SWPR-001T-P0.25 JWPF Crimp Contact Waterproof IP67 Lockable 1-Pin

Image Representative of Range

JST SWPR-001T-P0.25 JWPF Crimp Contact Waterproof IP67 Lockable 1-Pin

MPN
SWPR-001T-P0.25
Brand
JST
EAN-13
2050001028983
Order Code
12-1849
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
20+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,385 in stock

The JST crimp contact SWPR-001T-P0.25 is manufactured by JST and features a total of one pin. It is typically used for electrical connections in compact circuits requiring reliable and precise performance. The product is ideal for use in applications requiring secure and efficient termination of electrical wires.
Type Crimp contact
Pin or Socket Male
AWG 22
AWG (min.) 26
Colour Silver
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Phosphor bronze
Cross Section 0.13 - 0.33mm²
Industrial packaging No
IP Rating IP67
Length 15.2mm
Material (details) PA 66 UL94V-0
max. cross section 0.33mm²
Maximum Wire Size AWG 22
Min. cross section 0.13mm²
Misc Attribute 1 Socket crimp contact
Misc Attribute 2 SWPR-001T-P0,25
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Nominal voltage (details) 100V AC
Number of Rows 1
Pins per row 1
Series JWPF
Total number of pins 1

Reviews

Be the first to submit a review

Trustpilot